Part Details for NIN-HC820JTRF by NIC Components Corp
Overview of NIN-HC820JTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NIN-HC820JTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NIN-HC820JTRF
|
Avnet Americas | Wirewound Inductor, 82 nH, 220 Milliohm, ± 5%, 1 GHz, 1 A, 1008 [2520 Metric] - Tape and Reel (Alt: NIN-HC820JTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0624 / $0.0697 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks | 0 |
|
$0.0654 | Buy Now |
DISTI #
NIN-HC820JTRF
|
Avnet Abacus | Wirewound Inductor, 82 nH, 220 Milliohm, � 5%, 1 GHz, 1 A, 1008 [2520 Metric] (Alt: NIN-HC820JTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NIN-HC820JTRF
NIN-HC820JTRF CAD Models
NIN-HC820JTRF Part Data Attributes
|
NIN-HC820JTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIN-HC820JTRF
NIC Components Corp
General Purpose Inductor, 0.082uH, 5%, 1 Element, SMD, 1008, CHIP, 1008
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Chip | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.29 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED@350MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 50 MHz | |
Tolerance | 5% |
Alternate Parts for NIN-HC820JTRF
This table gives cross-reference parts and alternative options found for NIN-HC820JTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIN-HC820JTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDWL2520C82NJSTF | General Purpose Inductor | Sunlord | NIN-HC820JTRF vs SDWL2520C82NJSTF |
SDWL2520C82NJGTF | General Purpose Inductor | Sunlord | NIN-HC820JTRF vs SDWL2520C82NJGTF |