Part Details for NIN-HC821KTRF by NIC Components Corp
Overview of NIN-HC821KTRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NIN-HC821KTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NIN-HC821KTRF
|
Avnet Americas | Ind Chip Wirewound 820nH 10% 25MHz 45Q-Factor 400mA 1008 T/R - Tape and Reel (Alt: NIN-HC821KTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0827 / $0.0925 | Buy Now |
Part Details for NIN-HC821KTRF
NIN-HC821KTRF CAD Models
NIN-HC821KTRF Part Data Attributes
|
NIN-HC821KTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIN-HC821KTRF
NIC Components Corp
General Purpose Inductor, 0.82uH, 10%, 1 Element, SMD, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
DC Resistance | 1.61 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 350 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for NIN-HC821KTRF
This table gives cross-reference parts and alternative options found for NIN-HC821KTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIN-HC821KTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1008HS-821TKLC | General Purpose Inductor, 0.82uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Coilcraft Inc | NIN-HC821KTRF vs 1008HS-821TKLC |
1008WW-821K | General Purpose Inductor, 0.82uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | API Delevan | NIN-HC821KTRF vs 1008WW-821K |
AISC-1008L-R82K-S | General Purpose Inductor, 0.82uH, 10%, 1 Element, SMD, CHIP, 1008 | Abracon Corporation | NIN-HC821KTRF vs AISC-1008L-R82K-S |
WW1008-821K | General Purpose Inductor, 0.82uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | API Delevan | NIN-HC821KTRF vs WW1008-821K |
CI1008-R82K | General Purpose Inductor, 0.82uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 1110 | Associated Components Technology Inc | NIN-HC821KTRF vs CI1008-R82K |
KQ1008LTER82K | General Purpose Inductor, 0.82uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | KOA Speer Electronics Inc | NIN-HC821KTRF vs KQ1008LTER82K |
1008HS-821TKLD | General Purpose Inductor, 0.82uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Coilcraft Inc | NIN-HC821KTRF vs 1008HS-821TKLD |
KQ1008LBKR82K | General Purpose Inductor, 0.82uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | KOA Speer Electronics Inc | NIN-HC821KTRF vs KQ1008LBKR82K |
AISC-1008-R82K | General Purpose Inductor, 0.82uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | NIN-HC821KTRF vs AISC-1008-R82K |
CI1008-R82K | 1 ELEMENT, 0.82uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Microchip Technology Inc | NIN-HC821KTRF vs CI1008-R82K |