Part Details for NIN-HCR10JQTRF by NIC Components Corp
Overview of NIN-HCR10JQTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NIN-HCR10JQTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NIN-HCR10JQTRF
|
Avnet Americas | Ind Chip Wirewound 100nH 5% 25MHz 60Q-Factor 650mA 1008 T/R - Tape and Reel (Alt: NIN-HCR10JQTRF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
NIN-HCR10JTRF
|
Avnet Americas | Ind Chip Wirewound 100nH 5% 25MHz 60Q-Factor 650mA 1008 T/R - Tape and Reel (Alt: NIN-HCR10JTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0624 / $0.0697 | Buy Now |