Part Details for NIN-HCR15GTRF by NIC Components Corp
Overview of NIN-HCR15GTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NIN-HCR15GTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NIN-HCR15GTRF
|
Avnet Americas | Wirewound Inductor, 150 nH, 700 Milliohm, ? 2%, 850 MHz, 580 mA, 1008 [2520 Metric] - Tape and Reel (Alt: NIN-HCR15GTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0624 / $0.0697 | Buy Now |
DISTI #
NIN-HCR15GTRF
|
Avnet Abacus | Wirewound Inductor, 150 nH, 700 Milliohm, � 2%, 850 MHz, 580 mA, 1008 [2520 Metric] - Tape and Reel (Alt: NIN-HCR15GTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NIN-HCR15GTRF
NIN-HCR15GTRF CAD Models
NIN-HCR15GTRF Part Data Attributes
|
NIN-HCR15GTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIN-HCR15GTRF
NIC Components Corp
General Purpose Inductor, 0.15uH, 2%, 1 Element, SMD, 1008, CHIP, 1008
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Chip | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.29 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.58 A | |
Self Resonance Frequency | 850 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED@100MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 25 MHz | |
Tolerance | 2% |