Part Details for NIN-HCR22JTR500F by NIC Components Corp
Overview of NIN-HCR22JTR500F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NIN-HCR22JTR500F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NIN-HCR22JTR500F
|
Avnet Americas | Inductor Chip Unshielded Wirewound 220nH 5% 100MHz 50Q-Factor 500mA 1008 Emboss T/R - Tape and Reel (Alt: NIN-HCR22JTR500F) Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0624 / $0.0697 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0587 | Buy Now |
DISTI #
NIN-HCR22JTR500F
|
Avnet Americas | Inductor Chip Unshielded Wirewound 220nH 5% 100MHz 50Q-Factor 500mA 1008 Emboss T/R - Tape and Reel (Alt: NIN-HCR22JTR500F) Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0624 / $0.0697 | Buy Now |
Part Details for NIN-HCR22JTR500F
NIN-HCR22JTR500F CAD Models
NIN-HCR22JTR500F Part Data Attributes:
|
NIN-HCR22JTR500F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIN-HCR22JTR500F
NIC Components Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.84 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.29 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 25 MHz | |
Tolerance | 5% |
Alternate Parts for NIN-HCR22JTR500F
This table gives cross-reference parts and alternative options found for NIN-HCR22JTR500F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIN-HCR22JTR500F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDWL2520CR22JGTF | General Purpose Inductor | Sunlord | NIN-HCR22JTR500F vs SDWL2520CR22JGTF |
CI1008-R22-JBQ | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | RCD Components Inc | NIN-HCR22JTR500F vs CI1008-R22-JBQ |
SDWL2520CR22JSTF | General Purpose Inductor | Sunlord | NIN-HCR22JTR500F vs SDWL2520CR22JSTF |
CI1008-R22-JTQ | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | RCD Components Inc | NIN-HCR22JTR500F vs CI1008-R22-JTQ |
CI1008-R22-JBW | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | RCD Components Inc | NIN-HCR22JTR500F vs CI1008-R22-JBW |