Part Details for NIN-HDR22JTRF by NIC Components Corp
Overview of NIN-HDR22JTRF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NIN-HDR22JTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NIN-HDR22JTRF
|
Avnet Americas | Wirewound Inductor, 220 nH, 700 Milliohm, ± 5%, 850 MHz, 400 mA, 0805 [2012 Metric] - Tape and Reel (Alt: NIN-HDR22JTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0611 / $0.0683 | Buy Now |
DISTI #
V79:2366_23256832
|
Arrow Electronics | Inductor RF Chip Wirewound 0.22uH 5% 100MHz 45Q-Factor 0.4A 0.7Ohm DCR 0805 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1543 | Americas - 182 |
|
$0.0545 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0640 | Buy Now |
DISTI #
32725146
|
Verical | Inductor RF Chip Wirewound 0.22uH 5% 100MHz 45Q-Factor 0.4A 0.7Ohm DCR 0805 T/R Min Qty: 105 Package Multiple: 1 Date Code: 1543 | Americas - 182 |
|
$0.0545 | Buy Now |
DISTI #
NIN-HDR22JTRF
|
Avnet Americas | Wirewound Inductor, 220 nH, 700 Milliohm, ± 5%, 850 MHz, 400 mA, 0805 [2012 Metric] - Tape and Reel (Alt: NIN-HDR22JTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0611 / $0.0683 | Buy Now |
DISTI #
NIN-HDR22JTRF
|
Avnet Abacus | Wirewound Inductor, 220 nH, 700 Milliohm, � 5%, 850 MHz, 400 mA, 0805 [2012 Metric] (Alt: NIN-HDR22JTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for NIN-HDR22JTRF
NIN-HDR22JTRF CAD Models
NIN-HDR22JTRF Part Data Attributes:
|
NIN-HDR22JTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIN-HDR22JTRF
NIC Components Corp
General Purpose Inductor, 0.22uH, 5%, 1 Element, SMD, 0805, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0805 | |
Construction | Chip | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.55 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.68 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 850 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED@250MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 100 MHz | |
Tolerance | 5% |