Part Details for NIN-HJ330GTRF by NIC Components Corp
Overview of NIN-HJ330GTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NIN-HJ330GTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NIN-HJ330GTRF
|
Avnet Americas | Ind Chip Wirewound 33nH 2% 250MHz 35Q-Factor 600mA 0603 T/R - Tape and Reel (Alt: NIN-HJ330GTRF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0624 / $0.0697 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.0654 | Buy Now |
Part Details for NIN-HJ330GTRF
NIN-HJ330GTRF CAD Models
NIN-HJ330GTRF Part Data Attributes
|
NIN-HJ330GTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIN-HJ330GTRF
NIC Components Corp
General Purpose Inductor, 0.033uH, 2%, 1 Element, SMD, 0603, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Chip | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.033 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 2300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED@250MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for NIN-HJ330GTRF
This table gives cross-reference parts and alternative options found for NIN-HJ330GTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIN-HJ330GTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHW0603UC033GGB | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603 | Fenghua (HK) Electronics Ltd | NIN-HJ330GTRF vs FHW0603UC033GGB |
CC0603-033G | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 7104, CHIP, 7104 | Gowanda Electronics Corporation | NIN-HJ330GTRF vs CC0603-033G |
0603WL330GT | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Kyocera AVX Components | NIN-HJ330GTRF vs 0603WL330GT |
LCWC0603G33NRTAR | General Purpose Inductor, | Kyocera AVX Components | NIN-HJ330GTRF vs LCWC0603G33NRTAR |
WL03GT33N | General Purpose Inductor, 0.033uH, 2%, Ceramic-Core, 0704, | Viking Tech Corp | NIN-HJ330GTRF vs WL03GT33N |
C0603C-33N0G1T2 | General Purpose Inductor, | API Delevan | NIN-HJ330GTRF vs C0603C-33N0G1T2 |
WQCW1608Z0G33NPB | General Purpose Inductor, 0.033uH, 2%, 1 Element, Wirewound-Core, SMD, 0603, CHIP | Walsin Technology Corporation | NIN-HJ330GTRF vs WQCW1608Z0G33NPB |
PE-0603CD330GTT | General Purpose Inductor, 0.033uH, 2%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Pulse Electronics Corporation | NIN-HJ330GTRF vs PE-0603CD330GTT |
C0603C-33N0G1T4 | General Purpose Inductor, | API Delevan | NIN-HJ330GTRF vs C0603C-33N0G1T4 |
C0603C-33N0G1T3 | General Purpose Inductor, | API Delevan | NIN-HJ330GTRF vs C0603C-33N0G1T3 |