Part Details for NIN-HK120GTR570F by NIC Components Corp
Overview of NIN-HK120GTR570F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NIN-HK120GTR570F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NIN-HK120GTR570F
|
Avnet Americas | Inductor Chip Unshielded Wirewound 12nH 2% 250MHz 26Q-Factor 570mA 0402 T/R - Tape and Reel (Alt: NIN-HK120GTR570F) Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0496 / $0.0555 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0467 | Buy Now |
Part Details for NIN-HK120GTR570F
NIN-HK120GTR570F CAD Models
NIN-HK120GTR570F Part Data Attributes
|
NIN-HK120GTR570F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIN-HK120GTR570F
NIC Components Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.66 mm | |
Package Length | 1.19 mm | |
Package Style | SMT | |
Package Width | 0.64 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Quality Factor-Min (at L-nom) | 26 | |
Rated Current-Max | 0.57 A | |
Self Resonance Frequency | 5500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for NIN-HK120GTR570F
This table gives cross-reference parts and alternative options found for NIN-HK120GTR570F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIN-HK120GTR570F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST235RAA12NGRH | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0503 | Coilcraft Inc | NIN-HK120GTR570F vs ST235RAA12NGRH |
BWCS0012070712NG00 | General Purpose Inductor, | Chilisin Electronics Corp | NIN-HK120GTR570F vs BWCS0012070712NG00 |
0402CS-12NXGEW | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | NIN-HK120GTR570F vs 0402CS-12NXGEW |
ST235RAA12NGSZ | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0503 | Coilcraft Inc | NIN-HK120GTR570F vs ST235RAA12NGSZ |
ST235RAA12NGPZ | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0503 | Coilcraft Inc | NIN-HK120GTR570F vs ST235RAA12NGPZ |
ST235RAA12NGRZ | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0502, CHIP, 0503 | Coilcraft Inc | NIN-HK120GTR570F vs ST235RAA12NGRZ |
0402CS-12NXGRQ | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Coilcraft Inc | NIN-HK120GTR570F vs 0402CS-12NXGRQ |
0402CS-12NXGTU | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Coilcraft Inc | NIN-HK120GTR570F vs 0402CS-12NXGTU |
0402CS-12NXGLQ | General Purpose Inductor, 0.012uH, 2%, Ceramic-Core, 0502, | Coilcraft Inc | NIN-HK120GTR570F vs 0402CS-12NXGLQ |
0402CS-12NXGEU | General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | NIN-HK120GTR570F vs 0402CS-12NXGEU |