NIN-HK2N9BMTR750F
NIC Components Corp
Description: General Purpose Inductor,

Overview of NIN-HK2N9BMTR750F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NIN-HK2N9BMTR750F by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NIN-HK2N9BMTR750F
Avnet Americas Inductor Chip Unshielded Wirewound 2.9nH 0.1% 250MHz 20Q-Factor 750mA 0402 T/R - Tape and Reel (Alt: NIN-HK2N9BMTR750F) Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0526
  • 6,000 $0.0512
  • 12,000 $0.0497
  • 18,000 $0.0486
  • 24,000 $0.0471
$0.0471 / $0.0526 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 3,000 $0.0440
$0.0440 Buy Now

CAD Models for NIN-HK2N9BMTR750F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NIN-HK2N9BMTR750F by NIC Components Corp

NIN-HK2N9BMTR750F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
14 Weeks
Case/Size Code
0402
Construction
Rectangular
DC Resistance
0.07 Ω
Inductance-Nom (L)
0.0029 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.66 mm
Package Length
1.19 mm
Package Style
SMT
Package Width
0.64 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Quality Factor-Min (at L-nom)
20
Rated Current-Max
0.75 A
Self Resonance Frequency
6000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Special Feature
Q IS MEASURED AT 250 MHZ
Surface Mount
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
100 MHz
Tolerance
3.4483%
Want to compare parts?
  1. NIN-HK2N9BMTR750F
    NIC Components Corp
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NIN-HK2N9BMTR750F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NIN-HK2N9BMTR750F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NIN-HK2N9BMTR750F would you like to use for your alert(s)?
  • Please alert me when NIN-HK2N9BMTR750F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NIN-HK2N9BMTR750F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NIN-HK2N9BMTR750F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NIN-HK2N9BMTR750F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NIN-HK2N9BMTR750F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NIN-HK2N9BMTR750F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: