Part Details for NIN-NC47NKTRF by NIC Components Corp
Overview of NIN-NC47NKTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for NIN-NC47NKTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NIN-NC47NKTRF
|
Avnet Americas | Ind Chip Molded Wirewound 47nH 10% 100MHz 15Q-Factor 205mA 1008 T/R - Tape and Reel (Alt: NIN-NC47NKTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1400 / $0.1565 | Buy Now |
DISTI #
NIN-NC47NKTRF
|
Avnet Americas | Ind Chip Molded Wirewound 47nH 10% 100MHz 15Q-Factor 205mA 1008 T/R - Tape and Reel (Alt: NIN-NC47NKTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1400 / $0.1565 | Buy Now |
DISTI #
NIN-NC47NKTRF
|
Avnet Abacus | Ind Chip Molded Wirewound 47nH 10% 100MHz 15Q-Factor 205mA 1008 T/R (Alt: NIN-NC47NKTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for NIN-NC47NKTRF
NIN-NC47NKTRF CAD Models
NIN-NC47NKTRF Part Data Attributes:
|
NIN-NC47NKTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIN-NC47NKTRF
NIC Components Corp
General Purpose Inductor, 0.047uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1008 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Wirewound | |
DC Resistance | 0.59 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 1.6 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.205 A | |
Self Resonance Frequency | 770 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |