NIN-NCR18KTRF
NIC Components Corp
Description: General Purpose Inductor, 0.18uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT

Overview of NIN-NCR18KTRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for NIN-NCR18KTRF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NIN-NCR18KTRF
Avnet Americas Ind Chip Molded Wirewound 180nH 10% 25.2MHz 10Q-Factor 155mA 1008 T/R - Tape and Reel (Alt: NIN-NCR18KTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.1565
  • 4,000 $0.1521
  • 8,000 $0.1477
  • 12,000 $0.1444
  • 16,000 $0.1400
$0.1400 / $0.1565 Buy Now
DISTI # NIN-NCR18KTRF
Avnet Abacus Ind Chip Molded Wirewound 180nH 10% 25.2MHz 10Q-Factor 155mA 1008 T/R (Alt: NIN-NCR18KTRF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for NIN-NCR18KTRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NIN-NCR18KTRF by NIC Components Corp

NIN-NCR18KTRF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
1008
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
14 Weeks
Case/Size Code
1008
Construction
Rectangular
Core Material
Wirewound
DC Resistance
1.05 Ω
Inductance-Nom (L)
0.18 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Height
1.6 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
2 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Quality Factor-Min (at L-nom)
10
Rated Current-Max
0.155 A
Self Resonance Frequency
300 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Matte Tin/Copper (Sn/Cu)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
25.2 MHz
Tolerance
10%
Want to compare parts?
  1. NIN-NCR18KTRF
    NIC Components Corp
    General Purpose Inductor, 0.18uH, 10%, 1 Element, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NIN-NCR18KTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NIN-NCR18KTRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NIN-NCR18KTRF would you like to use for your alert(s)?
  • Please alert me when NIN-NCR18KTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NIN-NCR18KTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NIN-NCR18KTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NIN-NCR18KTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NIN-NCR18KTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NIN-NCR18KTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: