Part Details for NIN-PA151KTR100F by NIC Components Corp
Overview of NIN-PA151KTR100F by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for NIN-PA151KTR100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NIN-PA151KTR100F
|
Avnet Americas | Wirewound Inductor, 150 uH, 6.1 Ohm, ± 10%, 8 MHz, 100 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NIN-PA151KTR100F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0840 / $0.0939 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0787 | Buy Now |
DISTI #
NIN-PA151KTR100F
|
Avnet Americas | Wirewound Inductor, 150 uH, 6.1 Ohm, ± 10%, 8 MHz, 100 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NIN-PA151KTR100F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0840 / $0.0939 | Buy Now |
DISTI #
NIN-PA151KTR100F
|
Avnet Americas | Wirewound Inductor, 150 uH, 6.1 Ohm, ± 10%, 8 MHz, 100 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NIN-PA151KTR100F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0840 / $0.0939 | Buy Now |
DISTI #
NIN-PA151KTR100F
|
Avnet Abacus | Wirewound Inductor, 150 uH, 6.1 Ohm, � 10%, 8 MHz, 100 mA, 1210 [3225 Metric] - Tape and Reel (Alt: NIN-PA151KTR100F) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NIN-PA151KTR100F
NIN-PA151KTR100F CAD Models
NIN-PA151KTR100F Part Data Attributes
|
NIN-PA151KTR100F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIN-PA151KTR100F
NIC Components Corp
General Purpose Inductor, 150uH, 10%, 1 Element, SMD, 1210, CHIP, 1210, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 24 Weeks | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | Wirewound | |
DC Resistance | 6.1 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.1 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |