Part Details for NIN-ZJ3N9JTR1600F by NIC Components Corp
Overview of NIN-ZJ3N9JTR1600F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for NIN-ZJ3N9JTR1600F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NIN-ZJ3N9JTR1600F
|
Avnet Americas | Inductor Chip Wirewound 3.9nH 5% 250 MHz 35Q-Factor Ceramic 1600mA 0603 T/R - Tape and Reel (Alt: NIN-ZJ3N9JTR1600F) Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0598 / $0.0669 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0560 | Buy Now |
DISTI #
NIN-ZJ3N9JTR1600F
|
Avnet Americas | Inductor Chip Wirewound 3.9nH 5% 250 MHz 35Q-Factor Ceramic 1600mA 0603 T/R - Tape and Reel (Alt: NIN-ZJ3N9JTR1600F) Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0598 / $0.0669 | Buy Now |
Part Details for NIN-ZJ3N9JTR1600F
NIN-ZJ3N9JTR1600F CAD Models
NIN-ZJ3N9JTR1600F Part Data Attributes:
|
NIN-ZJ3N9JTR1600F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NIN-ZJ3N9JTR1600F
NIC Components Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0603 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | Wirewound | |
DC Resistance | 0.039 Ω | |
Inductance-Nom (L) | 0.0039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 1.7 mm | |
Package Style | SMT | |
Package Width | 1.1 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 1.6 A | |
Self Resonance Frequency | 7500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |