Part Details for NINA-B221-04B by u-blox AG
Overview of NINA-B221-04B by u-blox AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1050B-221 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1050B-221KE | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1050B-221KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for NINA-B221-04B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
672-NINA-B221-04BCT-ND
|
DigiKey | RF TXRX MODULE BLUETOOTH SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1220 In Stock |
|
$9.8250 / $13.4700 | Buy Now |
DISTI #
NINA-B221-04B
|
Avnet Americas | ESP32, ANTENNA PIN, U-CONNECTXPRESS - Tape and Reel (Alt: NINA-B221-04B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$9.9036 | Buy Now |
DISTI #
377-NINA-B221-04B
|
Mouser Electronics | Bluetooth Modules - 802.15.1 ESP32, antenna pin, u-connectXpress RoHS: Compliant | 845 |
|
$9.8200 / $13.4700 | Buy Now |
|
Future Electronics | Bluetooth Dual Mode Module stand-alone, antenna pin, u-connect SW RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 500Cut Tape/Mini-Reel |
|
$10.5400 / $14.6600 | Buy Now |
|
Future Electronics | Bluetooth Dual Mode Module stand-alone, antenna pin, u-connect SW RoHS: Not Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$9.6300 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$19.5500 / $20.9400 | Buy Now |