Part Details for NINA-B311-01B by u-blox AG
Overview of NINA-B311-01B by u-blox AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for NINA-B311-01B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
672-NINA-B311-01BCT-ND
|
DigiKey | RF TXRX MODULE BLE 5.0 SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2772 In Stock |
|
$10.9900 / $15.0800 | Buy Now |
DISTI #
NINA-B311-01B
|
Avnet Americas | nRF52840, antenna pin, u-connectXpress - Tape and Reel (Alt: NINA-B311-01B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$15.8220 | Buy Now |
DISTI #
377-NINA-B311-01B
|
Mouser Electronics | Bluetooth Modules - 802.15.1 nRF52840, antenna pin, u-connectXpress RoHS: Compliant | 4 |
|
$10.9900 / $15.0800 | Buy Now |
|
Future Electronics | NINA-B30 Series 3.6 V -100 dBm Stand-Alone Bluetooth 5 Low Energy Module RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$10.7800 | Buy Now |
DISTI #
NINA-B311-01B
|
Richardson RFPD | BLUETOOTH MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
NINA-B311-01B
|
Avnet Silica | nRF52840, antenna pin, u-connectXpress (Alt: NINA-B311-01B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NINA-B311-01B
NINA-B311-01B CAD Models
NINA-B311-01B Part Data Attributes:
Alternate Parts for NINA-B311-01B
This table gives cross-reference parts and alternative options found for NINA-B311-01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NINA-B311-01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NINA-B311-20B-00 | Telecom Circuit, | u-blox AG | NINA-B311-01B vs NINA-B311-20B-00 |