Part Details for NINA-B316-01B by u-blox AG
Overview of NINA-B316-01B by u-blox AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for NINA-B316-01B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
672-NINA-B316-01BCT-ND
|
DigiKey | RF TXRX MODULE BT PCB TRACE SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3079 In Stock |
|
$11.3301 / $15.5500 | Buy Now |
DISTI #
NINA-B316-01B
|
Avnet Americas | nRF52840, PCB antenna, u-connectXpress - Tape and Reel (Alt: NINA-B316-01B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$11.9592 / $13.9524 | Buy Now |
DISTI #
377-NINA-B316-01B
|
Mouser Electronics | Bluetooth Modules - 802.15.1 nRF52840, PCB antenna, u-connectXpress RoHS: Compliant | 679 |
|
$11.3300 / $15.5500 | Buy Now |
|
Future Electronics | NINA-B30 Series 3.6 V -100 dBm Stand-Alone Bluetooth 5 Low Energy Module RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 1000Reel |
|
$11.1100 | Buy Now |
DISTI #
NINA-B316-01B
|
Avnet Americas | nRF52840, PCB antenna, u-connectXpress - Tape and Reel (Alt: NINA-B316-01B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$11.9592 / $13.9524 | Buy Now |
DISTI #
NINA-B316-01B
|
Richardson RFPD | BLUETOOTH MODULE RoHS: Compliant Min Qty: 1 | 400 |
|
$11.3300 / $15.5500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$14.2100 / $15.2300 | Buy Now |