NIS04D1N8TRF
NIC Components Corp
Description: General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Alumina-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT

Overview of NIS04D1N8TRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Price & Stock for NIS04D1N8TRF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NIS04D1N8TRF
Avnet Abacus Multilayer Inductor, 1.8 nH, 80 Milliohm, � 0.3nH, 6 GHz, 400 mA, 0402 [1005 Metric] (Alt: NIS04D1N8TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for NIS04D1N8TRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NIS04D1N8TRF by NIC Components Corp

NIS04D1N8TRF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
0402
Construction
Chip
Core Material
ALUMINA
DC Resistance
0.08 Ω
Inductance-Nom (L)
0.0018 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
0.5 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR
Quality Factor-Min (at L-nom)
8
Rated Current-Max
0.4 A
Self Resonance Frequency
6000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
INDUCTANCE TOLERANCE IS 0.3NH
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
16.667%
Want to compare parts?
  1. NIS04D1N8TRF
    NIC Components Corp
    General Purpose Inductor, 0.0018uH, 16.667%, 1 Element, Alumina-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NIS04D1N8TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NIS04D1N8TRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NIS04D1N8TRF would you like to use for your alert(s)?
  • Please alert me when NIS04D1N8TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NIS04D1N8TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NIS04D1N8TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NIS04D1N8TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NIS04D1N8TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NIS04D1N8TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: