Part Details for NIS5420MT1TXG by onsemi
Overview of NIS5420MT1TXG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NIS5420MT1TXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4826
|
Newark | Hot-Swap Ctrl, 12V, -40 To 150Deg C Rohs Compliant: Yes |Onsemi NIS5420MT1TXG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1913 |
|
$0.7500 / $1.5300 | Buy Now |
DISTI #
488-NIS5420MT1TXGCT-ND
|
DigiKey | IC ELECTRONIC FUSE 10% 10WDFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2398 In Stock |
|
$0.6384 / $1.5200 | Buy Now |
DISTI #
NIS5420MT1TXG
|
Avnet Americas | Electronic Fuse 12V Thermal Latching 10-Pin WDFN T/R - Tape and Reel (Alt: NIS5420MT1TXG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.6333 / $0.7558 | Buy Now |
DISTI #
863-NIS5420MT1TXG
|
Mouser Electronics | Resettable Fuses - PPTC Electronic fuse (eFuse), 12V, 44 mohm, 4A, ISENSE Latching, UVLO 8.5V, VCLAMP 15V, ISENSE RoHS: Compliant | 209 |
|
$0.6600 / $1.4000 | Buy Now |
DISTI #
V72:2272_24512519
|
Arrow Electronics | Electronic Fuse 12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2117 Container: Cut Strips | Americas - 2822 |
|
$0.6549 / $0.9626 | Buy Now |
DISTI #
55239672
|
Verical | Electronic Fuse 12V RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2117 | Americas - 2822 |
|
$0.6549 / $0.7097 | Buy Now |
|
Rochester Electronics | NIS5420 - Electronic fuse (eFuse), 12V, 4A, ISENSE Latching, UVLO 8.5V, VCLAMP 15V, ISENSE RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.6331 / $0.7448 | Buy Now |
DISTI #
NIS5420MT1TXG
|
Avnet Silica | Electronic Fuse 12V Thermal Latching 10-Pin WDFN T/R (Alt: NIS5420MT1TXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NIS5420MT1TXG
|
EBV Elektronik | Electronic Fuse 12V Thermal Latching 10-Pin WDFN T/R (Alt: NIS5420MT1TXG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 12000 |
|
RFQ |
Part Details for NIS5420MT1TXG
NIS5420MT1TXG CAD Models
NIS5420MT1TXG Part Data Attributes
|
NIS5420MT1TXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NIS5420MT1TXG
onsemi
Electronic fuse (eFuse), 12V, 44 mΩ, 4A, ISENSE Latching, UVLO 8.5V, VCLAMP 15V, ISENSE, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-10 | |
Manufacturer Package Code | 522AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2020-02-05 | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for NIS5420MT1TXG
This table gives cross-reference parts and alternative options found for NIS5420MT1TXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NIS5420MT1TXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NIS5020MT2TXG | Electronic fuse (eFuse), 12V, 14 mΩ, 10A eFuse, 12V, 10A, Auto-retry, 3000-REEL | onsemi | NIS5420MT1TXG vs NIS5020MT2TXG |
NIS5021MT2TXG | Electronic fuse (eFuse), 12 V, 14 mΩ, 12 Amp Auto-retry, 3000-REEL | onsemi | NIS5420MT1TXG vs NIS5021MT2TXG |