-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+5 Volt Electronic Fuse, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4830
|
Newark | Hot-Swap Ctrl, 5V, -40 To 125Deg C Rohs Compliant: Yes |Onsemi NIS6351MT2TXG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3600 / $2.4100 | Buy Now |
DISTI #
488-NIS6351MT2TXGCT-ND
|
DigiKey | IC ELECTRONIC FUSE 10WDFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44 In Stock |
|
$1.1670 / $2.6900 | Buy Now |
DISTI #
NIS6351MT2TXG
|
Avnet Americas | Electronic Fuse 5V Auto-Retry 10-Pin WDFNW T/R - Tape and Reel (Alt: NIS6351MT2TXG) RoHS: Compliant Min Qty: 981 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$1.1532 / $1.3764 | Buy Now |
DISTI #
NIS6351MT2TXG
|
Avnet Americas | Electronic Fuse 5V Auto-Retry 10-Pin WDFNW T/R - Tape and Reel (Alt: NIS6351MT2TXG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1194 / $1.3360 | Buy Now |
DISTI #
863-NIS6351MT2TXG
|
Mouser Electronics | Resettable Fuses - PPTC 5V ELECTRONIC FUSE--AUTO RETRY RoHS: Compliant | 0 |
|
$1.1200 / $2.3200 | Order Now |
DISTI #
V79:2366_26625817
|
Arrow Electronics | Electronic Fuse for 5V Line Min Qty: 1 Package Multiple: 1 Date Code: 2108 | Americas - 2357 |
|
$0.7343 / $0.9720 | Buy Now |
DISTI #
61569727
|
Verical | Electronic Fuse for 5V Line Min Qty: 13 Package Multiple: 1 Date Code: 2108 | Americas - 2357 |
|
$0.7343 / $0.9178 | Buy Now |
DISTI #
NIS6351MT2TXG
|
Avnet Americas | Electronic Fuse 5V Auto-Retry 10-Pin WDFNW T/R - Tape and Reel (Alt: NIS6351MT2TXG) RoHS: Compliant Min Qty: 981 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$1.1532 / $1.3764 | Buy Now |
DISTI #
NIS6351MT2TXG
|
Avnet Americas | Electronic Fuse 5V Auto-Retry 10-Pin WDFNW T/R - Tape and Reel (Alt: NIS6351MT2TXG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1194 / $1.3360 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 2900 |
|
$2.3555 / $2.5033 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NIS6351MT2TXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NIS6351MT2TXG
onsemi
+5 Volt Electronic Fuse, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 515AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 44 Weeks | |
Date Of Intro | 2020-03-19 | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.8 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.1V | |
Width | 3 mm |