Part Details for NJ0220500000G by Anytek Technology Corporation Ltd
Overview of NJ0220500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJ0220500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NJ0220500000G-ND
|
DigiKey | TERM BLK 2P TOP ENTRY 3.5MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3167 In Stock |
|
$0.4018 / $1.1700 | Buy Now |
DISTI #
ANYNJ0220500000G
|
Heilind Electronics | NJ -3.5- 2P GREENRAL6018T CON | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.4200 / $0.6110 | Buy Now | |
DISTI #
NJ0220500000G
|
TME | Connector: PCB terminal block, terminal, Plating: tinned, on PCBs Min Qty: 350 | 0 |
|
$0.4760 | RFQ |
DISTI #
ANYNJ0220500000G
|
Interstate Connecting Components | NJ -3.5- 2P GREENRAL6018T CON | 0 |
|
Buy Now |