There are no models available for this part yet.
Overview of NJ0400500000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NJ0400500000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NJ0400500000G-ND
|
DigiKey | TERM BLK 4POS TOP ENTRY 5MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
290 In Stock |
|
$0.8396 / $2.1400 | Buy Now | |
DISTI #
ANYNJ0400500000G
|
Heilind Electronics | NJ -5.0- 4P GREENRAL6018T CON | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8500 / $1.7810 | Buy Now | ||
DISTI #
NJ0400500000G
|
TME | PCB terminal block, angled, 5mm, on PCBs, THT,spring clamp, 32A Min Qty: 180 | 0 |
|
$1.0600 | RFQ | |
DISTI #
ANYNJ0400500000G
|
Interstate Connecting Components | NJ -5.0- 4P GREENRAL6018T CON | 0 |
|
Buy Now |