There are no models available for this part yet.
Overview of NJ0800500000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NJ0800500000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NJ0800500000G-ND
|
DigiKey | TERM BLK 8POS TOP ENTRY 5MM PCB Min Qty: 2090 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7909 | Buy Now | |
DISTI #
72303538
|
RS | NJ,-5.0-,8P, Green(RAL6018/T),contact, with, bright, Tin-plated, wire, guard, | Amphenol - Anytek NJ0800500000G RoHS: Compliant Min Qty: 2090 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0500 / $2.1900 | RFQ | |
DISTI #
ANYNJ0800500000G
|
Heilind Electronics | NJ -5.0- 8P GREENRAL6018T CON | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6900 / $4.6300 | Buy Now | ||
DISTI #
NJ0800500000G
|
TME | PCB terminal block, angled, 5mm, on PCBs, THT,spring clamp, 32A Min Qty: 110 | 0 |
|
$2.1200 | RFQ | |
DISTI #
ANYNJ0800500000G
|
Interstate Connecting Components | NJ -5.0- 8P GREENRAL6018T CON | 0 |
|
Buy Now |