Part Details for NJ1100500000G by Anytek Technology Corporation Ltd
Overview of NJ1100500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJ1100500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NJ1100500000G-ND
|
DigiKey | TERM BLK 11POS TOP ENTRY 5MM PCB Min Qty: 1995 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4525 | Buy Now |
DISTI #
ANYNJ1100500000G
|
Heilind Electronics | NJ -5.0- 11P GREENRAL6018T CO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$3.4300 / $9.6500 | Buy Now | |
DISTI #
NJ1100500000G
|
TME | Connector: PCB terminal block, terminal, angled, Plating: tinned Min Qty: 95 | 0 |
|
$4.1700 | RFQ |
DISTI #
ANYNJ1100500000G
|
Interstate Connecting Components | NJ -5.0- 11P GREENRAL6018T CO | 0 |
|
Buy Now |