Part Details for NJ1521500000G by Anytek Technology Corporation Ltd
Overview of NJ1521500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJ1521500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NJ1521500000G-ND
|
DigiKey | TERM BLK 15P SIDE ENT 3.5MM PCB Min Qty: 2090 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9451 | Buy Now |
DISTI #
ANYNJ1521500000G
|
Heilind Electronics | NJ 3.5-15P GREENRAL6018T CONT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7800 / $7.6200 | Buy Now |
DISTI #
NJ1521500000G
|
TME | PCB terminal block, on PCBs, THT,spring clamp, terminal, tinned Min Qty: 95 | 0 |
|
$3.4900 | RFQ |
DISTI #
ANYNJ1521500000G
|
Interstate Connecting Components | NJ 3.5-15P GREENRAL6018T CONT | 0 |
|
Buy Now |