Part Details for NJ2101500000G by Amphenol Corporation
Overview of NJ2101500000G by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJ2101500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NJ2101500000G
|
Avnet Americas | NJ21015000J0G-500 TB SPRING CLAMP 180D - Bulk (Alt: NJ2101500000G) RoHS: Compliant Min Qty: 2025 Package Multiple: 45 Container: Bulk | 0 |
|
$3.9590 / $4.7063 | Buy Now |
DISTI #
649-NJ21015000J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB SPRING CLAMP 180D | 0 |
|
$4.0900 | Order Now |
DISTI #
NJ2101500000G
|
Avnet Americas | NJ21015000J0G-500 TB SPRING CLAMP 180D - Bulk (Alt: NJ2101500000G) RoHS: Compliant Min Qty: 2025 Package Multiple: 45 Container: Bulk | 0 |
|
$3.9590 / $4.7063 | Buy Now |
DISTI #
NJ2101500000G
|
Avnet Americas | NJ21015000J0G-500 TB SPRING CLAMP 180D - Bulk (Alt: NJ2101500000G) RoHS: Compliant Min Qty: 2025 Package Multiple: 45 Container: Bulk | 0 |
|
$3.9590 / $4.7063 | Buy Now |
Part Details for NJ2101500000G
NJ2101500000G CAD Models
NJ2101500000G Part Data Attributes
|
NJ2101500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
NJ2101500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 21 | |
Rated Current | 13 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |