Part Details for NJG1107HB3 by New Japan Radio Co Ltd
Overview of NJG1107HB3 by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJG1107HB3
NJG1107HB3 CAD Models
NJG1107HB3 Part Data Attributes
|
NJG1107HB3
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJG1107HB3
New Japan Radio Co Ltd
Narrow Band Low Power Amplifier, 1570MHz Min, 1580MHz Max, 1.50 X 1.50 MM, 0.75 MM HEIGHT, ULTRA SMALL, USB8-B3, 8 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Package Description | 1.50 X 1.50 MM, 0.75 MM HEIGHT, ULTRA SMALL, USB8-B3, 8 PIN | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 1580 MHz | |
Operating Frequency-Min | 1570 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 2 |