NJG1130KA1
New Japan Radio Co Ltd
Description: Wide Band High Power Amplifier, 0MHz Min, 1575MHz Max, ULTRA SMALL, FLP6-A1, 6 PIN

Overview of NJG1130KA1 by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Transportation and Logistics

CAD Models for NJG1130KA1 by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NJG1130KA1 by New Japan Radio Co Ltd

NJG1130KA1
New Japan Radio Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Package Description
ULTRA SMALL, FLP6-A1, 6 PIN
Reach Compliance Code
compliant
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
26 dB
Input Power-Max (CW)
15 dBm
JESD-609 Code
e6
Operating Frequency-Max
1575 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
WIDE BAND HIGH POWER
Terminal Finish
Tin/Bismuth (Sn/Bi)
VSWR-Max
2
Want to compare parts?
  1. NJG1130KA1
    New Japan Radio Co Ltd
    Wide Band High Power Amplifier, 0MHz Min, 1575MHz Max, ULTRA SMALL, FLP6-A1, 6 PIN
    VS

Related Parts for NJG1130KA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJG1130KA1 by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJG1130KA1 by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of NJG1130KA1 would you like to use for your alert(s)?
  • Please alert me when NJG1130KA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJG1130KA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJG1130KA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJG1130KA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJG1130KA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJG1130KA1 by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: