Part Details for NJG1144KA1 by New Japan Radio Co Ltd
Overview of NJG1144KA1 by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for NJG1144KA1
NJG1144KA1 CAD Models
NJG1144KA1 Part Data Attributes
|
NJG1144KA1
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJG1144KA1
New Japan Radio Co Ltd
Narrow Band High Power Amplifier, 1570MHz Min, 1580MHz Max, 1.60 X 1.60 MM, 0.55 MM HEIGHT, HALOGEN AND LEAD FREE, FLP6-A1, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Package Description | 1.60 X 1.60 MM, 0.55 MM HEIGHT, HALOGEN AND LEAD FREE, FLP6-A1, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e6 | |
Operating Frequency-Max | 1580 MHz | |
Operating Frequency-Min | 1570 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
VSWR-Max | 2 |