Part Details for NJG1509F by New Japan Radio Co Ltd
Overview of NJG1509F by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for NJG1509F
NJG1509F CAD Models
NJG1509F Part Data Attributes
|
NJG1509F
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJG1509F
New Japan Radio Co Ltd
SPDT, 100MHz Min, 3000MHz Max, 0.8dB Insertion Loss-Max, MTP6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30.97 dBm | |
Insertion Loss-Max | 0.8 dB | |
JESD-609 Code | e6 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
VSWR-Max | 1.6 |