Part Details for NJG1663K44 by New Japan Radio Co Ltd
Overview of NJG1663K44 by New Japan Radio Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NJG1663K44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
Buy Now |
Part Details for NJG1663K44
NJG1663K44 CAD Models
NJG1663K44 Part Data Attributes
|
NJG1663K44
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJG1663K44
New Japan Radio Co Ltd
SP4T, 1dB Insertion Loss-Max, 2.30 X 2.30 MM, 0.45 MM HEIGHT, HALOGEN AND LEAD FREE, PLASTIC, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Package Description | 2.30 X 2.30 MM, 0.45 MM HEIGHT, HALOGEN AND LEAD FREE, PLASTIC, QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27.99 dBm | |
Insertion Loss-Max | 1 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SP4T | |
VSWR-Max | 1.4 |