Part Details for NJG1699MD7-TE1 by Nisshinbo Micro Devices
Overview of NJG1699MD7-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJG1699MD7-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJG1699MD7-TE1-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8999 | Buy Now |
DISTI #
2129-NJG1699MD7-TE1TR-ND
|
DigiKey | IC RF SWITCH SP4T 2.7GHZ 14EQFN Min Qty: 3000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8691 / $0.9025 | Buy Now |
DISTI #
513-NJG1699MD7-TE1
|
Mouser Electronics | RF Switch ICs GaAs SP4T MMIC 2.7Vdd 1.8V 50dB RoHS: Compliant | 6000 |
|
$0.8500 / $1.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4754 / $0.9958 | Buy Now |