Part Details for NJG3B400LA2RNXX (ALTERNATE: NJG3B400LA2RNXX) by Siemens
Overview of NJG3B400LA2RNXX (ALTERNATE: NJG3B400LA2RNXX) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJG3B400LA2RNXX (ALTERNATE: NJG3B400LA2RNXX)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72779022
|
RS | BREAKER VL 400A TM 3P 600V LGS 120VST SW , NJG3B400LA2RNXX | Siemens NJG3B400LA2RNXX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$19,982.8100 / $21,034.5400 | RFQ |