Part Details for NJM12902M by Nisshinbo Micro Devices
Overview of NJM12902M by Nisshinbo Micro Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NJM12902M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NJM12902M
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Single Supply RoHS: Compliant | 678 |
|
$0.3770 / $1.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3600 / $0.5684 | Buy Now |
Part Details for NJM12902M
NJM12902M CAD Models
NJM12902M Part Data Attributes
|
NJM12902M
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJM12902M
Nisshinbo Micro Devices
Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, DMP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | DMP-14 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e6 | |
Length | 10 mm | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Slew Rate-Nom | 0.7 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1500 | |
Width | 5 mm |
Alternate Parts for NJM12902M
This table gives cross-reference parts and alternative options found for NJM12902M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM12902M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM12902M-(TE1) | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, DMP-14 | New Japan Radio Co Ltd | NJM12902M vs NJM12902M-(TE1) |
NJM12902M-(T1) | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, DMP-14 | New Japan Radio Co Ltd | NJM12902M vs NJM12902M-(T1) |
NJM12902M-(TE2) | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, DMP-14 | New Japan Radio Co Ltd | NJM12902M vs NJM12902M-(TE2) |