Part Details for NJM14558D by New Japan Radio Co Ltd
Results Overview of NJM14558D by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NJM14558D Information
NJM14558D by New Japan Radio Co Ltd is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for NJM14558D
NJM14558D CAD Models
NJM14558D Part Data Attributes
|
NJM14558D
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM14558D
New Japan Radio Co Ltd
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDIP8, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e6 | |
Length | 8.8 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -7.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 0.0045 mA | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 19950 | |
Width | 7.62 mm |
Alternate Parts for NJM14558D
This table gives cross-reference parts and alternative options found for NJM14558D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM14558D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC277CJG | Texas Instruments | Check for Price | DUAL OP-AMP, 1900uV OFFSET-MAX, 2.2MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | NJM14558D vs TLC277CJG |
MAX428CJA | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 16000uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | NJM14558D vs MAX428CJA |
MAX428CPA | Rochester Electronics LLC | Check for Price | Operational Amplifier, 2 Func, 16000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | NJM14558D vs MAX428CPA |
MAX428MJA | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 12000uV Offset-Max, BIPolar, CDIP8, CERDIP-8 | NJM14558D vs MAX428MJA |
MAX428CPA | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 16000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | NJM14558D vs MAX428CPA |
NJM14558D | Nisshinbo Micro Devices | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDIP8, | NJM14558D vs NJM14558D |
NJM2122D | Nisshinbo Micro Devices | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, DIP-8 | NJM14558D vs NJM2122D |