NJM2068MD
Description: Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, DMP-8

Overview of NJM2068MD by Nisshinbo Micro Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NJM2068MD by Nisshinbo Micro Devices

Part # Manufacturer Description Stock Price Buy
DISTI # 2129-NJM2068MD-ND
DigiKey NJM2068MD Min Qty: 2000 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 2,000 $0.4666
$0.4666 Buy Now
DISTI # 513-NJM2068MD
Mouser Electronics Operational Amplifiers - Op Amps Dual Low Noise RoHS: Compliant 2097
  • 1 $1.1000
  • 10 $0.9840
  • 100 $0.7670
  • 500 $0.6340
  • 1,000 $0.5210
  • 2,000 $0.4420
  • 4,000 $0.4380
$0.4380 / $1.1000 Buy Now
Onlinecomponents.com OP Amp Dual GP ±18V 8-Pin DMP RoHS: Compliant 204 In Stock
  • 50 $0.6781
  • 100 $0.6679
  • 250 $0.6579
  • 500 $0.6480
  • 1,000 $0.4860
  • 1,500 $0.4536
  • 2,000 $0.4445
$0.4445 / $0.6781 Buy Now
Master Electronics OP Amp Dual GP ±18V 8-Pin DMP RoHS: Compliant 204 In Stock
  • 50 $0.6781
  • 100 $0.6679
  • 250 $0.6579
  • 500 $0.6480
  • 1,000 $0.4860
  • 1,500 $0.4536
  • 2,000 $0.4445
$0.4445 / $0.6781 Buy Now

CAD Models for NJM2068MD by Nisshinbo Micro Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NJM2068MD by Nisshinbo Micro Devices

NJM2068MD
Nisshinbo Micro Devices
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NISSHINBO MICRO DEVICES INC
Package Description
DMP-8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Nisshinbo
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
1 µA
Bias Current-Max (IIB) @25C
1 µA
Common-mode Reject Ratio-Min
80 dB
Common-mode Reject Ratio-Nom
110 dB
Frequency Compensation
YES
Input Offset Voltage-Max
3000 µV
JESD-30 Code
S-PDSO-G8
Length
5 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.3
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Power
NO
Programmable Power
NO
Seated Height-Max
2 mm
Slew Rate-Nom
6 V/us
Supply Current-Max
8 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Unity Gain BW-Nom
5500
Voltage Gain-Min
31622.78
Wideband
NO
Width
5 mm
Want to compare parts?
  1. NJM2068MD
    Nisshinbo Micro Devices
    Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8, DMP-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJM2068MD by Nisshinbo Micro Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJM2068MD by Nisshinbo Micro Devices

Select Manufacturer
Which Manufacturer of NJM2068MD would you like to use for your alert(s)?
  • Please alert me when NJM2068MD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJM2068MD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJM2068MD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJM2068MD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJM2068MD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJM2068MD by Nisshinbo Micro Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: