-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Amplifier, 0.4W, 1 Channel(s), 1 Func, Bipolar, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM2113M-ND
|
DigiKey | IC AMP CLASS AB MONO 400MW 8DMP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
63024 In Stock |
|
$0.4164 / $1.0300 | Buy Now |
DISTI #
513-NJM2113M
|
Mouser Electronics | Audio Amplifiers Low Voltage RoHS: Compliant | 9351 |
|
$0.4070 / $1.0300 | Buy Now |
|
Onlinecomponents.com | Audio Amp Speaker 1-CH Mono 0.4W Class-AB 8-Pin DMP RoHS: Compliant | 0 |
|
$0.4171 / $0.6080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NJM2113M
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJM2113M
Nisshinbo Micro Devices
Audio Amplifier, 0.4W, 1 Channel(s), 1 Func, Bipolar, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | ||
Harmonic Distortion | 10% | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e6 | |
Length | 5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Power-Nom | 0.4 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for NJM2113M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2113M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJ34119CS | Audio Amplifier, 0.4W, 1 Channel(s), 1 Func, PDSO8, SOP-8 | Promax-Johnton Electronic Corporation | NJM2113M vs PJ34119CS |
MC34119D | IC,AUDIO AMPLIFIER,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | Freescale Semiconductor | NJM2113M vs MC34119D |
MC34119DR2 | IC,AUDIO AMPLIFIER,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | Freescale Semiconductor | NJM2113M vs MC34119DR2 |
NJM2113E | Audio Amplifier, 0.4W, 1 Channel(s), PDSO8, 0.150 INCH, PLASTIC, SOL-8 | New Japan Radio Co Ltd | NJM2113M vs NJM2113E |
MC34119DR2 | 0.4W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | NJM2113M vs MC34119DR2 |
NJM2113M | Audio Amplifier, 0.4W, 1 Channel(s), 1 Func, Bipolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM2113M vs NJM2113M |