Part Details for NJM2135D by Nisshinbo Micro Devices
Overview of NJM2135D by Nisshinbo Micro Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NJM2135D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM2135D-ND
|
DigiKey | IC AMP CLASS AB MONO 400MW 8DIP Min Qty: 2000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4276 | Buy Now |
DISTI #
513-NJM2135D
|
Mouser Electronics | Audio Amplifiers Low Voltage RoHS: Compliant | 0 |
|
$0.4090 / $0.4480 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4032 / $0.6366 | Buy Now |
Part Details for NJM2135D
NJM2135D CAD Models
NJM2135D Part Data Attributes
|
NJM2135D
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJM2135D
Nisshinbo Micro Devices
Audio Amplifier, 1 Channel(s), PDIP8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 0.6% | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e6 | |
Length | 8.8 mm | |
Number of Channels | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |