Telecommunication Circuits
NJM2211D
New Japan Radio Co Ltd
Description: Telecom Circuit, 1-Func, Bipolar, PDIP14, DIP-14

Overview of NJM2211D by New Japan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for NJM2211D by New Japan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NJM2211D by New Japan Radio Co Ltd

NJM2211D
New Japan Radio Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
Part Package Code
DIP
Package Description
DIP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
New Japan Radio
JESD-30 Code
R-PDIP-T14
Length
19 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
4.7 mm
Supply Current-Max
11 mA
Supply Voltage-Nom
12 V
Surface Mount
NO
Technology
BIPOLAR
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. NJM2211D
    New Japan Radio Co Ltd
    Telecom Circuit, 1-Func, Bipolar, PDIP14, DIP-14
    VS

Alternate Parts for NJM2211D

This table gives cross-reference parts and alternative options found for NJM2211D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2211D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC2211N Telecom Circuit, 1-Func, Bipolar, PDIP14, PLASTIC, DIP-14 Fairchild Semiconductor Corporation NJM2211D vs RC2211N
RV2211N Telecom Circuit, 1-Func, Bipolar, PDIP14, PLASTIC, DIP-14 Raytheon Semiconductor NJM2211D vs RV2211N
RV2211N Telecom Circuit, 1-Func, Bipolar, PDIP14, PLASTIC, DIP-14 Fairchild Semiconductor Corporation NJM2211D vs RV2211N

Related Parts for NJM2211D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NJM2211D by New Japan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NJM2211D by New Japan Radio Co Ltd

Select Manufacturer
Which Manufacturer of NJM2211D would you like to use for your alert(s)?
  • Please alert me when NJM2211D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NJM2211D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NJM2211D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NJM2211D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NJM2211D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NJM2211D by New Japan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: