There are no models available for this part yet.
Overview of NJM2275F1-TE1 by Nisshinbo Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NJM2275F1-TE1 by Nisshinbo Micro Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2129-NJM2275F1-TE1-ND
|
DigiKey | NJM2275F1-TE1 Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4666 | Buy Now | |
DISTI #
513-NJM2275F1-TE1
|
Mouser Electronics | RF Amplifier Low Current RF Amp 1.8V to 6V 0.8mA RoHS: Compliant | 0 |
|
$0.4260 / $0.4400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4051 / $0.4487 | Buy Now |