Part Details for NJM2355D by New Japan Radio Co Ltd
Overview of NJM2355D by New Japan Radio Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM2355D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67516573
|
Verical | Conv DC-DC Non-Inv/Inv/Step Up/Step Down Dual-Out 5V 0.2A 18-Pin PDIP Min Qty: 40 Package Multiple: 20 Date Code: 1402 | Americas - 180 |
|
$2.4467 / $2.8088 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 700 |
|
$2.2000 / $3.3800 | Buy Now |
Part Details for NJM2355D
NJM2355D CAD Models
NJM2355D Part Data Attributes
|
NJM2355D
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2355D
New Japan Radio Co Ltd
Dual Switching Controller, Voltage-mode, 0.2A, 31kHz Switching Freq-Max, BIPolar, PDIP18, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e6 | |
Length | 24.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max (Isup) | 8 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 31 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |