-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | DIP8 | 11001 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NJM2360AD
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2360AD
New Japan Radio Co Ltd
Switching Regulator, Current-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e6 | |
Length | 8.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max (Isup) | 3.5 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for NJM2360AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2360AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILC6377SO50 | Switching Regulator, Voltage-mode, 0.7A, 345kHz Switching Freq-Max, PDSO8, SO-8 | Fairchild Semiconductor Corporation | NJM2360AD vs ILC6377SO50 |
ADP1108AR-12 | IC 1.5 A SWITCHING REGULATOR, 25 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | Analog Devices Inc | NJM2360AD vs ADP1108AR-12 |
LT1375IS8-5#TRPBF | 1.5A, 500kHz Step-Down Switching Regulators | Analog Devices Inc | NJM2360AD vs LT1375IS8-5#TRPBF |
TC33063AEPA | Switching Regulator, 1.5A, 42kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 | Telcom Semiconductor Inc | NJM2360AD vs TC33063AEPA |
ADP1173AR | IC 1.5 A SWITCHING REGULATOR, 32 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8, Switching Regulator or Controller | Analog Devices Inc | NJM2360AD vs ADP1173AR |
CS51414GDR8 | Switching Regulator, Current/voltage-mode, 4A, 594kHz Switching Freq-Max, PDSO8, 0.150 INCH, SO-8 | Cherry Semiconductor Corporation | NJM2360AD vs CS51414GDR8 |
MC35063U | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | Motorola Mobility LLC | NJM2360AD vs MC35063U |
LM2594M-3.3 | SIMPLE SWITCHER® 40V, 500mA Low Component Count Step-Down Regulator 8-SOIC -40 to 125 | Texas Instruments | NJM2360AD vs LM2594M-3.3 |
IP34063J | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, CDIP8, CERDIP-8 | TT Electronics Power and Hybrid / Semelab Limited | NJM2360AD vs IP34063J |
ADP1111ARZ-REEL | Micropower, Step-Up/Step-Down SW Regulator; Adjustable and Fixed 3.3 V, 5 V, 12 V | Analog Devices Inc | NJM2360AD vs ADP1111ARZ-REEL |