Part Details for NJM2386ADL3-06-TE1 by Nisshinbo Micro Devices
Overview of NJM2386ADL3-06-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM2386ADL3-06-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NJM2386ADL3-06
|
Mouser Electronics | LDO Voltage Regulators 6V LDO Reg 1.0A 0.2V 500mA 30V 1uA RoHS: Compliant | 0 |
|
$0.5940 / $0.6140 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.5510 / $0.8760 | Buy Now |