Part Details for NJM2392M-TE1 by Nisshinbo Micro Devices
Overview of NJM2392M-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM2392M-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM2392M-TE1-ND
|
DigiKey | NJM2392M-TE1 Min Qty: 2000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6222 | Buy Now |
DISTI #
513-NJM2392M-TE1
|
Mouser Electronics | Switching Voltage Regulators PWM DC/DC Conv IC 3 to 40V 1kHz to 150 RoHS: Compliant | 3761 |
|
$0.5760 / $1.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5250 / $0.5890 | Buy Now |