Part Details for NJM2717RB1-TE1 by Nisshinbo Micro Devices
Overview of NJM2717RB1-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM2717RB1-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM2717RB1-TE1TR-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TVSP Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1725 / $1.2176 | Buy Now |
DISTI #
513-NJM2717RB1-TE1
|
Mouser Electronics | Operational Amplifiers - Op Amps 40V 2.7V 8mA 5.0V 320mW 10mA RoHS: Compliant | 0 |
|
$1.1700 / $1.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2100 / $2.5200 | Buy Now |
Part Details for NJM2717RB1-TE1
NJM2717RB1-TE1 CAD Models
NJM2717RB1-TE1 Part Data Attributes
|
NJM2717RB1-TE1
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJM2717RB1-TE1
Nisshinbo Micro Devices
Operational Amplifier, 2 Func, 11000uV Offset-Max, BIPolar, PDSO8, TVSP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | TVSP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 4.4 µA | |
Bias Current-Max (IIB) @25C | 4.4 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 11000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 40 V/us | |
Supply Current-Max | 14.5 mA | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 1000 | |
Width | 2.8 mm |