Part Details for NJM2732RB1-TE1 by Nisshinbo Micro Devices
Overview of NJM2732RB1-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NJM2732RB1-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM2732RB1-TE1-ND
|
DigiKey | IC Min Qty: 2000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1726 | Buy Now |
DISTI #
2129-NJM2732RB1-TE1TR-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8TVSP Min Qty: 2000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1344 / $1.1781 | Buy Now |
DISTI #
513-NJM2732RB1-TE1
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Full Swing RoHS: Compliant | 3097 |
|
$1.1300 / $2.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9370 / $1.9630 | Buy Now |
Part Details for NJM2732RB1-TE1
NJM2732RB1-TE1 CAD Models
NJM2732RB1-TE1 Part Data Attributes:
|
NJM2732RB1-TE1
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJM2732RB1-TE1
Nisshinbo Micro Devices
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8, TVSP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | TVSP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nisshinbo | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Nom | 63 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.35 V/us | |
Supply Current-Max | 0.9 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 2.8 mm |