There are no models available for this part yet.
Overview of NJM2737RB1-TE2 by Nisshinbo Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NJM2737RB1-TE2 by Nisshinbo Micro Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | OP Amp Dual GP 6V 8-Pin TVSP T/R RoHS: Compliant | Alternative Product Available |
|
$1.0200 / $1.7800 | Buy Now | ||
Master Electronics | OP Amp Dual GP 6V 8-Pin TVSP T/R RoHS: Compliant | Alternative Product Available |
|
$1.0200 / $1.7800 | Buy Now |
CAD Models for NJM2737RB1-TE2 by Nisshinbo Micro Devices
Part Data Attributes for NJM2737RB1-TE2 by Nisshinbo Micro Devices
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NISSHINBO MICRO DEVICES INC
|
Package Description
|
TVSP-8
|
Reach Compliance Code
|
compliant
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.8 µA
|
Bias Current-Max (IIB) @25C
|
0.8 µA
|
Common-mode Reject Ratio-Nom
|
63 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
5000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Equivalence Code
|
TSSOP8,.16
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TAPE AND REEL
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Slew Rate-Nom
|
0.6 V/us
|
Supply Current-Max
|
1.6 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
2600
|
Voltage Gain-Min
|
1000
|
Wideband
|
NO
|
Width
|
2.8 mm
|
Alternate Parts for NJM2737RB1-TE2
This table gives cross-reference parts and alternative options found for NJM2737RB1-TE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2737RB1-TE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2737RB1-TE2 | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8, TVSP-8 | New Japan Radio Co Ltd | NJM2737RB1-TE2 vs NJM2737RB1-TE2 |