Part Details for NJM2746M-TE2 by Nisshinbo Micro Devices
Overview of NJM2746M-TE2 by Nisshinbo Micro Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM2746M-TE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NJM2746M-TE2
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 2.5V to 14V 1mV 15V 320mW 3.5V 10nV RoHS: Compliant | 0 |
|
$0.4740 / $0.4920 | Order Now |
|
Onlinecomponents.com | OP Amp Dual GP 14V 8-Pin DMP RoHS: Compliant | 0 |
|
$0.6890 / $0.7100 | Buy Now |
Part Details for NJM2746M-TE2
NJM2746M-TE2 CAD Models
NJM2746M-TE2 Part Data Attributes:
|
NJM2746M-TE2
Nisshinbo Micro Devices
Buy Now
|
Compare Parts:
NJM2746M-TE2
Nisshinbo Micro Devices
|
Samacsys Manufacturer | Nisshinbo |