Part Details for NJM2748AD by Nisshinbo Micro Devices
Overview of NJM2748AD by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM2748AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM2748AD-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8DIP Min Qty: 2000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3540 | Buy Now |
DISTI #
513-NJM2748AD
|
Mouser Electronics | Precision Amplifiers Low Offset Low Drift JFET 0.7mV 2.0mV RoHS: Compliant | 0 |
|
$1.7200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.2500 / $2.6200 | Buy Now |
Part Details for NJM2748AD
NJM2748AD CAD Models
NJM2748AD Part Data Attributes:
|
NJM2748AD
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
NJM2748AD
Nisshinbo Micro Devices
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDIP8, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 92 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 8.8 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.25 mm | |
Slew Rate-Nom | 14 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2200 | |
Width | 7.62 mm |
Alternate Parts for NJM2748AD
This table gives cross-reference parts and alternative options found for NJM2748AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2748AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2748AM | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | NJM2748AD vs NJM2748AM |
NJM2748AD | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDIP8, DIP-8 | New Japan Radio Co Ltd | NJM2748AD vs NJM2748AD |
NJM2748AM | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8, DMP-8 | Nisshinbo Micro Devices | NJM2748AD vs NJM2748AM |