Part Details for NJM2831F12-TE1 by Nisshinbo Micro Devices
Overview of NJM2831F12-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM2831F12-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2129-NJM2831F12-TE1TR-ND
|
DigiKey | IC REG LINEAR 12V 100MA SOT23-5 Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3156 / $0.3563 | Buy Now |
DISTI #
513-NJM2831F12-TE1
|
Mouser Electronics | LDO Voltage Regulators 100mA 75dB 45uVrms 1.0Vo 0.10V 1.2V RoHS: Compliant | 0 |
|
$0.3150 / $0.3560 | Order Now |
|
Onlinecomponents.com | LDO Regulator Pos 12V 0.13A 5-Pin SOT-23 T/R RoHS: Compliant |
1222 In Stock |
|
$0.2760 / $0.3960 | Buy Now |
|
Master Electronics | LDO Regulator Pos 12V 0.13A 5-Pin SOT-23 T/R RoHS: Compliant |
1222 In Stock |
|
$0.2760 / $0.3960 | Buy Now |