Part Details for NJM2841F010-TE1 by Nisshinbo Micro Devices
Overview of NJM2841F010-TE1 by Nisshinbo Micro Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJM2841F010-TE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-NJM2841F010
|
Mouser Electronics | LDO Voltage Regulators 86dB 500mA 0.1V 40uVrms 0.9V 480mW RoHS: Compliant | 0 |
|
$0.2490 / $0.2790 | Order Now |